| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-10-98P |
| Series: | PT Series |
| Part Aliases: | 71-148210-98P U71-1482U10-98P |
| SKU: | AMIPT02E-10-98P |
PT02E-10-98P
| Heilind Number: | AMIPT02E-10-98P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-10-98P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-10-98P is a rugged military-spec connector from the MIL-DTL-26482 PT Series, specially designed for high-reliability applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures robust protection against environmental elements. The shell size 10 accommodates a pin contact type, made of Copper Alloy and plated with Gold for optimal conductivity. With a voltage rating of 600 VAC, it is suitable for demanding power transmission tasks. The insert arrangement 10-98 and bayonet locking mechanism guarantee secure and efficient mating. Meeting stringent MIL-Spec standards, this circular connector is ideal for use in defense, aerospace, and industrial settings. Rest assured of its quality and performance, as it is RoHS compliant, offering peace of mind for environmentally conscious users. Upgrade to the PT02E1098P for reliable connectivity in harsh operating conditions.

