| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-10-98S |
| Series: | PT Series |
| Part Aliases: | 71-148210-98S U71-1482U10-98S |
| SKU: | AMIPT02E-10-98S |
PT02E-10-98S
| Heilind Number: | AMIPT02E-10-98S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-10-98S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-10-98S Box Mount Receptacle, part of the PT Series, is a rugged circular connector designed for high-reliability applications in the military sector. With a MIL-DTL-26482 military specification, this connector ensures superior performance even in harsh environments. Featuring a shell size of 10 and a shell material made of durable aluminum with an Olive Drab Cadmium finish, it offers robust protection against elements. The socket contact type with gold plating guarantees excellent conductivity, while the IP67 rating certifies its resistance to dust and water ingress. Compliant with RoHS regulations, it is also environmentally friendly. With a voltage rating of 600 VAC and insert arrangement 10-98, this connector is suitable for various power and signal transmission needs. Its bayonet locking mechanism provides secure mating, making it ideal for critical missions. Trust in the PT02E1098S for dependable connectivity in mission-critical scenarios.

