| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-4PW |
| Series: | PT Series |
| SKU: | AMIPT02E-12-4PW |
PT02E-12-4PW
| Heilind Number: | AMIPT02E-12-4PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-4PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-12-4PW is a rugged military-specification circular connector designed for demanding environments. Part of the PT Series, this solder box mounting receptacle features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance even in harsh conditions. With a shell size of 12 and IP67 rating, it offers excellent protection against dust and moisture ingress. The contact pins, made of high-quality copper alloy and plated with gold, provide superior conductivity and corrosion resistance. Meeting MIL-DTL-26482 standards, this connector is suitable for high-reliability applications. Its bayonet locking mechanism ensures secure mating, while the W keying position prevents mismating. Rated for 600 VAC, it is ideal for power and signal transmission. The insert arrangement of 12-4 allows for efficient cable termination. Despite its advanced features, this connector is not only RoHS compliant but also cost-effective, making it the perfect choice for military, aerospace, and industrial uses. Trust the PT02E-12-4PW for dependable connectivity in mission-critical systems.

