| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-8SY |
| Series: | PT Series |
| SKU: | AMIPT02E-12-8SY |
PT02E-12-8SY
| Heilind Number: | AMIPT02E-12-8SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-8SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-12-8SY, a rugged and reliable Circular MIL Spec Connector designed for military applications. This Solder Box Mtg Recept features a MIL-DTL-26482 specification, ensuring top-notch performance in demanding environments. With a shell size of 12 and a shell material of durable aluminum with Olive Drab Cadmium finish, it offers robust protection. The contact material of Copper Alloy with Gold plating guarantees excellent conductivity and corrosion resistance. Rated for up to 600VAC, this connector is suitable for high-power applications. Its IP67 rating ensures dust and water resistance, while the Bayonet locking mechanism provides secure mating. Meeting RoHS compliance and offering high reliability, the PT02E128SY is the ideal choice for mission-critical communication and power systems in aerospace, defense, and industrial settings.

