| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-12-98SX |
| Series: | PT Series |
| SKU: | AMIPT02E-12-98SX |
PT02E-12-98SX
| Heilind Number: | AMIPT02E-12-98SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-12-98SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-12-98SX is a high-performance Solder Box Mtg Recept designed to meet stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, this connector features a robust shell made of Olive Drab Cadmium-coated Aluminum, ensuring durability in harsh environments. With a IP67 rating, it offers excellent protection against dust and water ingress. The contact material is Copper Alloy with Gold plating, providing superior conductivity and corrosion resistance. Operating at a voltage rating of 600 VAC, it's suitable for a wide range of applications. The insert arrangement of 12-98 and X keying position ensure proper mating, while the Bayonet locking mechanism guarantees secure connections. This hi-rel connector is ideal for use in aerospace, defense, and other mission-critical applications, where reliability is paramount. Trust in the PT02E-12-98SX for your connectivity needs.

