| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-14-12P |
| Series: | PT Series |
| Part Aliases: | 71-148214-12P U71-148214-12P |
| SKU: | AMIPT02E-14-12P |
PT02E-14-12P
| Heilind Number: | AMIPT02E-14-12P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-14-12P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-14-12P Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable component designed for military applications. With a MIL-DTL-26482 military specification and IP67 rating, it ensures superior performance even in harsh environments. Featuring a shell size of 14 and a shell material of aluminum with Olive Drab Cadmium finish, this connector offers durability and corrosion resistance. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity. Its pin contact type and Bayonet locking mechanism provide secure connections. With a voltage rating of 600 VAC and hi-rel designation, it is suitable for high-power and mission-critical systems. Compliant with RoHS regulations, this connector meets environmental standards without compromising on quality. Perfect for use in aerospace, defense, and industrial applications, the PT02E1412P is a top choice for demanding connectivity needs.

