| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-14-15SX |
| Series: | PT Series |
| SKU: | AMIPT02E-14-15SX |
PT02E-14-15SX
| Heilind Number: | AMIPT02E-14-15SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-14-15SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-14-15SX is a rugged and reliable Circular MIL Spec Connector tailored for military applications. Meeting stringent MIL-DTL-26482 specifications, this PT Series receptacle ensures high performance in demanding environments. Featuring a shell made of durable Olive Drab Cadmium-coated aluminum, it offers IP67-rated protection against dust and water ingress. The gold-plated copper alloy contacts guarantee optimal conductivity even under extreme conditions, with a maximum voltage rating of 600 VAC. With a socket contact type and bayonet locking mechanism, secure connections are guaranteed. Its 14-15 insert arrangement with X keying position allows for easy mating. Designed for high reliability, this connector is ideal for critical military and aerospace systems. Rest assured, the PT02E-14-15SX is RoHS compliant, meeting modern environmental standards. Trust in its performance for your mission-critical applications.

