| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-14-18P |
| Series: | PT Series |
| Part Aliases: | 71-148214-18P U71-148214-18P |
| SKU: | AMIPT02E-14-18P |
PT02E-14-18P
| Heilind Number: | AMIPT02E-14-18P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-14-18P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-14-18P is a rugged Circular MIL Spec Connector designed for high-reliability applications. Compliant with military specification MIL-DTL-26482, this connector guarantees optimal performance in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers superior protection against harsh conditions. The PT Series connector, with a shell size of 14 and IP67 rating, ensures secure and waterproof connections. Its gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for power and signal transmission. The bayonet locking mechanism offers quick and secure mating. Ideal for aerospace, defense, and industrial applications, the PT02E1418P is a reliable solution for your connectivity needs.

