PT02E-14-5PY

Heilind Number:AMIPT02E-14-5PY
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02E-14-5PY
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-14-5PY
Series:PT Series
Part Aliases:71-148214-05K U71-148214-05K
SKU:AMIPT02E-14-5PY

Detailed Description

Introducing the PT02E-14-5PY, a rugged Solder Box Mount Receptacle built to military specification MIL-DTL-26482. Part of the PT Series, this connector ensures reliable performance in demanding environments. Featuring Copper Alloy contacts with Gold plating, it guarantees excellent conductivity. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of Aluminum with an Olive Drab Cadmium finish, provides durability and corrosion resistance. Rated for 1000 VAC, it is suitable for high-voltage applications. The 14-5 insert arrangement with Y keying position and Bayonet locking mechanism ensures secure mating. Compliant with hi-rel standards, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade to the PT02E145PY for dependable connectivity in harsh conditions.