| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-16-23P |
| Series: | PT Series |
| Part Aliases: | 71-148216-23P U71-148216-23P |
| SKU: | AMIPT02E-16-23P |
PT02E-16-23P
| Heilind Number: | AMIPT02E-16-23P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-16-23P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-16-23P, a rugged BOX MOUNT RECEPTACLE MIL-DTL-26482 connector designed for military specifications. Part of the PT Series, this connector features durable Copper Alloy contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, constructed from Aluminum with an Olive Drab Cadmium finish, provides superior strength and corrosion resistance. Meeting MIL-DTL-26482 standards, this connector is ideal for high-reliability applications, with a voltage rating of 600 VAC. Its Bayonet locking mechanism ensures secure mating, while the 16-23 insert arrangement accommodates various pin configurations. Trust the PT02E-16-23P for rugged connectivity in demanding military and industrial settings.

