PT02E-16-23S

Heilind Number:AMIPT02E-16-23S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02E-16-23S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-16-23S
Series:PT Series
Part Aliases:71-148216-23S U71-148216-23S
SKU:AMIPT02E-16-23S

Detailed Description

Introducing the PT02E-16-23S, a rugged and reliable MIL-DTL-26482 compliant receptacle from our PT Series. Designed for demanding environments, this socket contact connector features a shell size 16 with a durable aluminum construction and Olive Drab Cadmium finish. Its copper alloy contacts plated with gold ensure optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The bayonet locking mechanism guarantees secure mating even in high vibration settings. Rated for 600 VAC, it meets stringent voltage requirements. The 16-23 insert arrangement accommodates various wire sizes, providing versatility in connectivity. Rest assured, this hi-rel connector is in stock and ready to meet your needs.