| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-16-26P |
| Series: | PT Series |
| Part Aliases: | 71-148216-26P U71-148216-26P |
| SKU: | AMIPT02E-16-26P |
PT02E-16-26P
| Heilind Number: | AMIPT02E-16-26P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-16-26P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-16-26P is a rugged military-specification circular connector, part of the PT Series, designed for high-reliability applications. With a shell size of 16 and a box mount receptacle configuration, it offers secure connectivity in harsh environments. The contacts, made of durable copper alloy and plated with gold, ensure excellent conductivity and corrosion resistance. Meeting IP67 standards for dust and water ingress protection, this connector is suitable for outdoor and industrial use. Its bayonet locking mechanism provides quick and secure mating. With a voltage rating of 600 VAC, it is ideal for power and signal transmission. RoHS non-compliant, the connector is built to MIL-DTL-26482 standards, guaranteeing performance and durability. Trust the PT02E-16-26P for your critical connectivity needs.

