| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-16-26SZ |
| Series: | PT Series |
| SKU: | AMIPT02E-16-26SZ |
PT02E-16-26SZ
| Heilind Number: | AMIPT02E-16-26SZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-16-26SZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-16-26SZ is a robust circular connector designed for military applications, meeting MIL-DTL-26482 specifications. Part of the PT Series, it features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides dust and water ingress protection, ideal for outdoor use. Its 16-26 insert arrangement and Z keying position offer secure, error-free mating. The bayonet locking mechanism ensures a tight and stable connection, while the 600VAC voltage rating meets high-power requirements. RoHS compliant and classified as a hi-rel product, the PT02E-16-26SZ is a trusted choice for demanding military and aerospace applications.

