| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-20-24P |
| Series: | PT Series |
| Part Aliases: | 71-148220-24P U71-148220-24P |
| SKU: | AMIPT02E-20-24P |
PT02E-20-24P
| Heilind Number: | AMIPT02E-20-24P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-20-24P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-20-24P, a rugged and reliable Circular MIL Spec Connector designed for demanding military applications. This Solder Box Mtg Recept features a durable Aluminum shell with Olive Drab Cadmium finish, meeting stringent MIL-DTL-26482 specifications for performance in harsh environments. The PT Series connector boasts a shell size of 20 and a bayonet locking mechanism for secure mating. With a contact arrangement of 20-24 pins, it offers a high voltage rating of 600 VAC, making it suitable for power and signal transmission. Crafted with copper alloy contacts plated in gold, it ensures superior conductivity and corrosion resistance. Rated IP67 for dust and water ingress protection, this connector is built to withstand the rigors of military operations. Trust in the hi-rel quality and precision engineering of the PT02E-20-24P for your critical connectivity needs.

