| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-22-32S |
| Series: | PT Series |
| Part Aliases: | 71-148222-32S U71-148222-32S |
| SKU: | AMIPT02E-22-32S |
PT02E-22-32S
| Heilind Number: | AMIPT02E-22-32S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-22-32S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-22-32S Circular MIL Spec Connector is a rugged and reliable component designed for military applications requiring high performance in harsh environments. Meeting MIL-DTL-26482 specifications, this PT Series connector features a shell size of 22 with a Box Mount Receptacle configuration. Its durable aluminum shell with Olive Drab Cadmium finish ensures longevity, while the Copper Alloy contacts plated with Gold offer superior conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and moisture ingress. The 22-32 insert arrangement, bayonet locking mechanism, and 600 VAC voltage rating make it suitable for demanding hi-rel applications. Rest assured, this connector is meticulously crafted for optimal performance in critical military and aerospace systems.

