| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-22-55S |
| Series: | PT Series |
| Part Aliases: | 71-148222-55S U71-148222-55S |
| SKU: | AMIPT02E-22-55S |
PT02E-22-55S
| Heilind Number: | AMIPT02E-22-55S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-22-55S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02E-22-55S, a rugged and reliable Solder Box Mount Receptacle designed for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this connector is built to withstand harsh environments with an IP67 rating for dust and water resistance. The PT Series features copper alloy contacts with gold plating, ensuring optimal conductivity and durability. With a shell size of 22 and a box mount design, installation is secure and stable. The olive drab cadmium shell finish not only enhances the connector's appearance but also provides corrosion resistance. Operating at a voltage rating of 600 VAC, it is suitable for a wide range of power and signal applications. The 22-55 insert arrangement and bayonet locking mechanism offer easy mating and secure connections. Trust in the PT02E-22-55S for your critical connectivity needs.

