| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-24-61P |
| Series: | PT Series |
| Part Aliases: | 71-148224-61P U71-148224-61P |
| SKU: | AMIPT02E-24-61P |
PT02E-24-61P
| Heilind Number: | AMIPT02E-24-61P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-24-61P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-24-61P is a rugged MIL-DTL-26482 compliant receptacle from the PT Series, designed for high-reliability applications. Featuring a shell size of 24 with a box mount configuration, this connector ensures secure and durable connections in demanding environments. The contacts are made of copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. Its bayonet locking mechanism provides quick and secure mating. This connector, with a voltage rating of 600 VAC, is suitable for power and signal transmission in various military and industrial systems. The olive drab cadmium shell finish not only enhances its durability but also complies with military standards. Trust in the PT02E-24-61P for reliable connectivity in critical operations.

