| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02E-8-33P |
| Series: | PT Series |
| Part Aliases: | 71-148208-33P U71-148208-33P |
| SKU: | AMIPT02E-8-33P |
PT02E-8-33P
| Heilind Number: | AMIPT02E-8-33P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02E-8-33P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02E-8-33P is a rugged and reliable military-specification circular connector, part of the PT Series known for its high performance in demanding environments. With a shell size of 8 and a box mount receptacle shell type, this connector is designed for secure and efficient connectivity. Its copper alloy contacts with gold plating ensure optimal signal transmission, while the aluminum shell with olive drab cadmium finish provides durability. Meeting MIL-DTL-26482 standards, it offers IP67 ingress protection and a voltage rating of 600 VAC, making it suitable for a wide range of applications. Featuring a bayonet locking mechanism and insert arrangement of 8-33, this connector guarantees a secure and stable connection. With its hi-rel designation, customers can trust in its quality and performance. Whether used in military, aerospace, or industrial applications, the PT02E833P is the ideal choice for mission-critical connectivity needs.

