PT02E-8-3S

Heilind Number:AMIPT02E-8-3S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02E-8-3S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-8-3S
Series:PT Series
Part Aliases:71-148208-03S U71-148208-03S
SKU:AMIPT02E-8-3S

Detailed Description

Introducing the AMI71-148208-03S, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this high-performance connector features a shell size 8 made of durable aluminum with an Olive Drab Cadmium finish, ensuring superior durability in harsh environments. The socket contact type with gold plating offers excellent conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC and insert arrangement 8-3, this connector is ideal for high-reliability applications. Its bayonet locking mechanism provides secure mating, making it suitable for use in demanding situations. Rest assured, the AMI71-148208-03S is RoHS compliant, aligning with environmental standards. Trust in this connector for seamless and dependable connectivity in critical operations.