| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452L24-20P |
| Series: | PT Series |
| Part Aliases: | 71-149210-06P U71-149210-06P |
| SKU: | AMIPT02P-10-6P |
MS3452L24-20P
| Heilind Number: | AMIPT02P-10-6P |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452L24-20P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The MS3452L24-20P Circular MIL Spec Connector, part of the MIL-DTL-26482 PT Series, is a rugged and reliable component designed for military and high-reliability applications. Featuring a shell size 10 with a box mount receptacle configuration, this connector ensures secure and durable connections in demanding environments. The contact pins, made of copper alloy and plated with gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. Its bayonet locking mechanism guarantees quick and secure mating. RoHS non-compliant, this connector is suitable for use in various industries, including aerospace and defense. With a maximum voltage rating of 600 VAC and an insert arrangement of 10-6, it meets stringent performance requirements. Trust the MS3452L24-20P for mission-critical connectivity in harsh conditions.

