| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-08-98P |
| Series: | PT Series |
| SKU: | AMIPT02SE-08-98P |
PT02SE-08-98P
| Heilind Number: | AMIPT02SE-08-98P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-08-98P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-08-98P, a rugged and reliable circular connector designed for military and high-reliability applications. With a MIL-DTL-26482 military specification and IP67 rating, this connector ensures optimal performance even in harsh environments. Featuring a shell size 8 and shell type Box Mount Receptacle, it offers secure and easy installation. The copper alloy contacts with gold plating provide excellent conductivity and durability. Suitable for use with wire sizes 24 AWG to 20 AWG, and with a voltage rating of 600 VAC, it meets the demands of various power and signal transmission needs. The bayonet locking mechanism guarantees a secure connection, while the olive drab cadmium shell finish adds to its robustness. In compliance with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Trust in the PT Series for your critical connectivity requirements.

