| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-10-6P |
| Series: | PT Series |
| Part Aliases: | 71-331210-06P |
| SKU: | AMIPT02SE-10-6P |
PT02SE-10-6P
| Heilind Number: | AMIPT02SE-10-6P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-10-6P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-reliability circular connector designed for demanding military and industrial applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures reliable performance in harsh environments. The gold-plated Copper Alloy contacts support optimal signal conductivity, suitable for wire sizes ranging from 24 AWG to 20 AWG. With a voltage rating of 600 VAC, it meets stringent electrical requirements. The 10-6 insert arrangement, along with the Bayonet locking mechanism, guarantees secure mating. Perfect for use in aerospace, defense, and other mission-critical systems, the PT02SE106P offers unparalleled durability and performance.

