| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-10-6PW |
| Series: | PT Series |
| Part Aliases: | 71-331210-06G |
| SKU: | AMIPT02SE-10-6PW |
PT02SE-10-6PW
| Heilind Number: | AMIPT02SE-10-6PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-10-6PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1 from our rugged PT Series. This military-spec connector, compliant with MIL-DTL-26482, guarantees high-performance in demanding environments. Featuring a shell size 10 made of durable aluminum with Olive Drab Cadmium finish, it offers IP67 protection. The contact pins, crafted from Copper Alloy and plated with Gold, ensure reliable conductivity. Supporting wire sizes 24 AWG to 20 AWG, and with a voltage rating of 600 VAC, it's perfect for power and signal transmission. The 10-6 insert arrangement with W keying position and Bayonet locking mechanism provides secure connections. Ideal for aerospace, defense, and industrial applications, this hi-rel connector guarantees exceptional durability and performance. Upgrade to the PT02SE106PW for unparalleled reliability in your critical operations.

