PT02SE-10-6S

Heilind Number:AMIPT02SE-10-6S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-10-6S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-10-6S
Series:PT Series
Part Aliases:71-331210-06S
SKU:AMIPT02SE-10-6S

Detailed Description

The PT02SE-10-6S is a high-performance AI-CRIMP BOX-MT RECEPTACLE designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliability in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees optimal conductivity. With an IP67 rating and a voltage rating of 600 VAC, this connector offers superior protection against dust, moisture, and electrical hazards. Its 10-6 insert arrangement and Bayonet locking mechanism provide secure and efficient connections. RoHS compliant and suitable for use with 24-20 AWG wire sizes, the PT02SE106S is ideal for applications requiring high reliability, such as in aerospace and defense industries.