| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-10-98P |
| Series: | PT Series |
| SKU: | AMIPT02SE-10-98P |
PT02SE-10-98P
| Heilind Number: | AMIPT02SE-10-98P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-10-98P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-10-98P, a rugged and reliable circular MIL spec connector designed for demanding military applications. This connector, meeting MIL-DTL-26482 specifications, boasts a high IP67 rating for superior environmental protection. Featuring a shell size 10 with a durable olive drab cadmium finish, it ensures secure connectivity in harsh conditions. The gold-plated copper alloy contacts offer excellent conductivity, while the bayonet locking mechanism provides quick and easy mating. With a maximum voltage rating of 600 VAC, it is suitable for high-power applications. RoHS compliant and designed for use with 24-20 AWG wires, this box mount receptacle in the PT Series guarantees high reliability in Hi-Rel environments. Upgrade your connectivity solution with the PT02SE1098P.

