| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-12-10PW |
| Series: | PT Series |
| Part Aliases: | 71-331212-10G |
| SKU: | AMIPT02SE-12-10PW |
PT02SE-12-10PW
| Heilind Number: | AMIPT02SE-12-10PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-12-10PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-12-10PW, a rugged and reliable AI-CRIMP BOX-MT RECEPTACLE designed for military-grade applications. Compliant with MIL-DTL-26482 specifications, this connector from the PT Series ensures top-notch performance in demanding environments. Crafted with Copper Alloy contacts plated with Gold, it guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. Featuring a shell size 12 made of durable Aluminum with Olive Drab Cadmium finish, it's built to withstand harsh conditions. The 12-10 insert arrangement and Pin contact type cater to various wire sizes from 24 to 20 AWG, accommodating versatile connectivity needs. Its Bayonet locking mechanism and W keying position provide secure mating and prevent mismating. Rated for up to 600 VAC, it's suitable for high-voltage applications. Whether in aerospace, defense, or industrial sectors, this hi-rel connector is the perfect choice for ensuring robust and dependable connections. Experience uncompromising quality with the PT02SE-12-10PW.

