| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-12-8SX |
| Series: | PT Series |
| SKU: | AMIPT02SE-12-8SX |
PT02SE-12-8SX
| Heilind Number: | AMIPT02SE-12-8SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-12-8SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers reliable connectivity in demanding environments. Featuring Socket contacts with Gold plating, this IP67 rated connector ensures optimal performance even in harsh conditions. With a shell size of 12 and a shell material of Aluminum with Olive Drab Cadmium finish, it guarantees durability. Accommodating wire sizes ranging from 24 AWG to 20 AWG, it provides versatility in applications. The 12-8 insert arrangement, X keying position, and Bayonet locking mechanism offer secure mating. With a voltage rating of 600 VAC, it is suitable for high-power applications. Designed for military and high-reliability applications, the PT02SE128SX is a trusted solution in the realm of Circular MIL Spec Connectors.

