| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-14-12S |
| Series: | PT Series |
| Part Aliases: | 71-331214-12S |
| SKU: | AMIPT02SE-14-12S |
PT02SE-14-12S
| Heilind Number: | AMIPT02SE-14-12S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-14-12S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1 ( PT02SE-14-12S) is a high-performance circular connector designed for military and aerospace applications. Built to MIL-DTL-26482 specifications, it ensures reliable connectivity in harsh environments. Part of the PT Series, this connector features a rugged aluminum shell with Olive Drab Cadmium finish for enhanced durability. The contact sockets, made of Copper Alloy and plated with Gold, guarantee optimal signal transmission. With an IP67 rating, it offers protection against dust and water ingress. Suitable for wire sizes ranging from 24 AWG to 18 AWG, and with a voltage rating of 600 VAC, it is versatile and robust. The Bayonet locking mechanism and hi-rel construction make it ideal for mission-critical systems. Ensure secure and efficient connections with this essential component in your assembly.

