| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-14-18PW |
| Series: | PT Series |
| Part Aliases: | 71-331214-18G |
| SKU: | AMIPT02SE-14-18PW |
PT02SE-14-18PW
| Heilind Number: | AMIPT02SE-14-18PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-14-18PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, a rugged military-spec connector from the PT Series. With its durable aluminum shell boasting an Olive Drab Cadmium finish, this connector is built to withstand harsh environments, meeting MIL-DTL-26482 standards for reliability. Featuring a shell size of 14, it offers secure pin contact with copper alloy material and gold plating, ensuring optimal conductivity. The IP67 rating guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. With a wide wire size compatibility ranging from 24 to 20 AWG and a high voltage rating of 600 VAC, this connector is versatile and dependable. Its keying position W and bayonet locking mechanism provide easy and secure mating. Designed for high reliability applications, the AI-CRIMP BOX-MT RECEPTACLE 26482-1 is a crucial component in military, aerospace, and industrial systems.

