| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-14-18PZ |
| Series: | PT Series |
| Part Aliases: | 71-331214-18M |
| SKU: | AMIPT02SE-14-18PZ |
PT02SE-14-18PZ
| Heilind Number: | AMIPT02SE-14-18PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-14-18PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-14-18PZ, a rugged and reliable AI-CRIMP BOX-MT RECEPTACLE designed to meet stringent military specifications MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring long-lasting performance in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee superior conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and moisture ingress. Suitable for wire sizes 24 AWG to 20 AWG, and rated for up to 600 VAC, it is perfect for high-reliability applications in aerospace, defense, and industrial sectors. The 14-18 insert arrangement with Z keying position and Bayonet locking mechanism ensures secure and foolproof mating. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Trust the PT02SE-14-18PZ for your critical connectivity needs.

