| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-14-18S |
| Series: | PT Series |
| Part Aliases: | 71-331214-18S |
| SKU: | AMIPT02SE-14-18S |
PT02SE-14-18S
| Heilind Number: | AMIPT02SE-14-18S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-14-18S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Meet the demands of high-reliability applications with the PT02SE-14-18S, a rugged AI-CRIMP BOX-MT RECEPTACLE. This military-spec MIL-DTL-26482 connector, part of the PT Series, boasts superior durability and performance. Featuring Copper Alloy contacts with Gold plating, it ensures optimal conductivity even in harsh environments. With an IP67 rating, it offers reliable protection against dust and water ingress. The Box Mount Receptacle design, made of Olive Drab Cadmium-coated Aluminum, guarantees secure and stable connections. Suitable for wire sizes ranging from 24 to 20 AWG, it accommodates a wide range of applications. Its Bayonet locking mechanism and 600VAC voltage rating further enhance its utility in critical settings. Rest assured of its quality, as it complies with hi-rel standards and is RoHS certified. Perfect for aerospace, defense, and industrial applications, the PT02SE1418S is a dependable solution for your connectivity needs.

