| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-14-19PLC |
| Series: | PT Series |
| Part Aliases: | 71-243234-19P |
| SKU: | AMIPT02SE-14-19PLC |
PT02SE-14-19PLC
| Heilind Number: | AMIPT02SE-14-19PLC |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-14-19PLC |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-14-19PLC, a rugged and reliable circular connector designed to meet military specification MIL-DTL-26482. Part of the PT Series, this IP67-rated assembly features a shell size 14 made of durable aluminum with an olive drab cadmium finish, ensuring excellent performance even in harsh environments. The contact material is copper alloy with gold plating, providing superior conductivity. With a pin contact type and bayonet locking mechanism, secure and stable connections are guaranteed. Suitable for use with wire sizes 24 AWG, 22 AWG, and 20 AWG, this connector has a voltage rating of 600 VAC. Please note that this assembly does not ship with contacts. Ideal for high-reliability applications, the PT02SE-14-19PLC is a top choice for demanding military and industrial settings.

