| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-14-19S |
| Series: | PT Series |
| Part Aliases: | 71-331214-19S |
| SKU: | AMIPT02SE-14-19S |
PT02SE-14-19S
| Heilind Number: | AMIPT02SE-14-19S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-14-19S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the MIL-DTL-26482 PT Series, is a high-performance circular connector designed for demanding military and aerospace applications. Featuring a shell size of 14 and a durable aluminum construction with Olive Drab Cadmium finish, this socket-style connector ensures reliable connectivity in harsh environments. Its copper alloy contacts with gold plating provide excellent signal transmission, while the IP67 rating guarantees protection against dust and water ingress. With an insert arrangement of 14-19 and a bayonet locking mechanism, secure and efficient mating is ensured. RoHS compliant and rated for 600 VAC, this connector is suitable for a wide range of hi-rel applications. Suitable for wire sizes ranging from 24 AWG to 20 AWG, it offers versatility in installation. Trust the PT02SE1419S for rugged performance in critical connectivity tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06E-8-3S | AI-Solder Plug E-Class Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06E-8-3S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |
| Amphenol Industrial Operations PT06E-8-4S(SR) | AI-Solder Plug Connector 26482-1 W/SR | ![]() |


