| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-14-5P |
| Series: | PT Series |
| Part Aliases: | 71-331214-05P |
| SKU: | AMIPT02SE-14-5P |
PT02SE-14-5P
| Heilind Number: | AMIPT02SE-14-5P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-14-5P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the rugged MIL-DTL-26482 PT Series connectors designed for high-reliability applications. With a shell size of 14 and Olive Drab Cadmium finish, this connector offers robust protection in harsh environments, meeting IP67 standards for dust and water resistance. Featuring a box mount receptacle shell type and bayonet locking mechanism, it ensures secure and reliable connections. The contact pins, made of copper alloy and gold-plated, guarantee excellent conductivity and durability. Suitable for wire sizes ranging from 20 to 16 AWG, with a maximum voltage rating of 1000 VAC, this connector is ideal for military, aerospace, and industrial use where performance and reliability are paramount. Trust the PT02SE145P for your critical connectivity needs.

