| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-14-5S |
| Series: | PT Series |
| Part Aliases: | 71-331214-05S |
| SKU: | AMIPT02SE-14-5S |
PT02SE-14-5S
| Heilind Number: | AMIPT02SE-14-5S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-14-5S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02SE-14-5S is a rugged and reliable AI-CRIMP BOX-MT RECEPTACLE designed for military applications, meeting MIL-DTL-26482 specifications. Part of the PT Series, this connector features a robust aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. The contact sockets are made of high-quality Copper Alloy with Gold plating, guaranteeing excellent conductivity. With an IP67 rating, it offers protection against dust and water ingress. Its shell size 14, box mount receptacle design, and bayonet locking mechanism make it easy to install and secure. Supporting wire sizes of 20 AWG, 16 AWG, and 18 AWG, it is versatile for various connectivity needs. Rated for 1000 VAC, it ensures reliable performance even in high-voltage applications. Compliant with high-reliability standards, this connector is an essential component for mission-critical systems.

