| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-16-23P |
| Series: | PT Series |
| Part Aliases: | 71-331216-23P |
| SKU: | AMIPT02SE-16-23P |
PT02SE-16-23P
| Heilind Number: | AMIPT02SE-16-23P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-16-23P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1 for military and high-reliability applications. Part of the MIL-DTL-26482 compliant PT Series, this connector features a rugged aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. The IP67 rating provides protection against dust and water ingress, while the Bayonet locking mechanism ensures secure connections. With gold-plated copper alloy contacts, it offers reliable signal transmission with a voltage rating of 600 VAC. Suitable for wire sizes ranging from 24 AWG to 16 AWG and insert arrangement 16-23, this connector is versatile and efficient for various applications in aerospace, defense, and industrial sectors. Meet stringent quality standards with the AI-CRIMP BOX-MT RECEPTACLE 26482-1.

