| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-16-23PW |
| Series: | PT Series |
| SKU: | AMIPT02SE-16-23PW |
PT02SE-16-23PW
| Heilind Number: | AMIPT02SE-16-23PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-16-23PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the rugged MIL-DTL-26482 compliant PT Series. Crafted with precision, this connector features Copper Alloy contacts with Gold plating for optimal conductivity and durability. With an IP67 rating, it offers reliable protection against dust and water ingress, making it ideal for harsh environments. The Box Mount Receptacle design, with a shell size of 16, ensures secure installation. Its Olive Drab Cadmium shell finish not only enhances aesthetics but also provides corrosion resistance. Suitable for wire sizes ranging from 24 to 16 AWG, and featuring a Bayonet locking mechanism, this connector guarantees a secure and stable connection. Whether for military, aerospace, or industrial applications, the PT02SE1623PW is the ultimate choice for high-reliability circular connector needs.

