| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-16-23S |
| Series: | PT Series |
| Part Aliases: | 71-331216-23S |
| SKU: | AMIPT02SE-16-23S |
PT02SE-16-23S
| Heilind Number: | AMIPT02SE-16-23S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-16-23S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-16-23S, a high-performance AI-CRIMP BOX-MT RECEPTACLE designed for military and aerospace applications. Meeting MIL-DTL-26482 standards, this connector from the PT Series ensures reliable and secure connectivity in harsh environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers IP67 protection against dust and water ingress. The gold-plated Copper Alloy contacts guarantee optimal signal transmission, while accommodating wire sizes ranging from 24 to 16 AWG. With a voltage rating of 600 VAC and Bayonet locking mechanism, this connector is ideal for mission-critical systems. RoHS compliant and designed for high reliability, the PT02SE1623S is a trusted choice for Circular MIL Spec Connectors.

