| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-16-26PY |
| Series: | PT Series |
| Part Aliases: | 71-331216-26K |
| SKU: | AMIPT02SE-16-26PY |
PT02SE-16-26PY
| Heilind Number: | AMIPT02SE-16-26PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-16-26PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1 ( PT02SE-16-26PY) is a rugged and reliable circular connector designed for military applications, meeting MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring longevity in harsh environments. Equipped with gold-plated copper alloy contacts, it guarantees optimal conductivity even under high voltages of up to 600 VAC. The IP67 rating certifies its dust and water resistance, making it suitable for outdoor use. With a shell size of 16 and a box mount receptacle configuration, it offers secure and easy installation. The bayonet locking mechanism provides additional stability, while the 16-26 insert arrangement with keying position Y allows for proper mating. Supporting wire sizes of 24 AWG to 20 AWG, this connector is versatile and efficient. Whether used in aerospace, defense, or industrial applications, its high reliability (hi_rel) designation ensures consistent performance in critical systems. Upgrade your connectivity with the PT02SE1626PY.

