PT02SE-16-8P(023)

Heilind Number:AMIPT02SE-16-8P(023)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-16-8P(023)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-16-8P(023)
Series:PT Series
Part Aliases:91-331216-08P
SKU:AMIPT02SE-16-8P(023)

Detailed Description

The PT02SE-16-8P(023) is a rugged and reliable MIL-DTL-26482 compliant circular connector, part of the PT Series designed for high-performance applications. Featuring a shell size 16 with a durable aluminum construction and electroless nickel finish, this box mount receptacle ensures secure and stable connections even in harsh environments. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial use. Its bayonet locking mechanism provides quick and easy mating, while its compatibility with wire sizes 20 AWG, 16 AWG, and 18 AWG allows for versatile connectivity options. RoHS compliant and with a voltage rating of 1000 VAC, this connector meets stringent industry standards for safety and environmental responsibility. Suitable for hi-rel applications, the PT02SE168P023 is a must-have component in any mission-critical system.