PT02SE-16-8PW

Heilind Number:AMIPT02SE-16-8PW
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT02SE-16-8PW
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-16-8PW
Series:PT Series
SKU:AMIPT02SE-16-8PW

Detailed Description

The AI-CRIMP BOX-MT RECEPTACLE 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers reliable connectivity in demanding environments. Featuring Copper Alloy contacts with Gold plating, this IP67-rated connector ensures secure electrical transmission. With a shell size of 16 and a Pin contact type, it accommodates wire sizes ranging from 20 AWG to 16 AWG, making it versatile for various applications. The aluminum shell with Olive Drab Cadmium finish not only provides durability but also meets high reliability standards (hi_rel: Yes). Its Bayonet locking mechanism and keying position W enhance secure mating. Ideal for military, aerospace, and industrial use, the PT02SE168PW guarantees high performance and longevity in critical operations.