| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-16-8PY |
| Series: | PT Series |
| SKU: | AMIPT02SE-16-8PY |
PT02SE-16-8PY
| Heilind Number: | AMIPT02SE-16-8PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-16-8PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT02SE-16-8PY, a rugged and reliable circular connector designed for military and high-reliability applications. This AI-CRIMP BOX-MT RECEPTACLE meets MIL-DTL-26482 specifications, ensuring exceptional performance in demanding environments. Featuring a shell size of 16 with a durable olive drab cadmium finish, this connector offers IP67 ingress protection. The contact pins, made of Copper Alloy and plated with Gold, provide excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC, it is suitable for power and signal transmission. The Bayonet locking mechanism and Y keying position ensure secure and proper mating. Suitable for wire sizes 20 AWG, 16 AWG, and 18 AWG, and with an insert arrangement of 16-8, this PT Series connector is a versatile solution for your connectivity needs. Trust in its high-reliability performance for mission-critical operations.

