| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-16-8S |
| Series: | PT Series |
| Part Aliases: | 71-331216-08S |
| SKU: | AMIPT02SE-16-8S |
PT02SE-16-8S
| Heilind Number: | AMIPT02SE-16-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-16-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1 from our PT Series is a high-performance connector designed for military applications, meeting MIL-DTL-26482 specifications for durability and reliability. Featuring a shell size of 16 with a rugged olive drab cadmium finish, this socket-type connector is perfect for secure box mount installations in harsh environments. Crafted with precision, it boasts copper alloy contacts plated with gold for optimal conductivity and corrosion resistance. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for use in demanding conditions. Supporting wire sizes ranging from 20 AWG to 16 AWG, and with a voltage rating of 1000 VAC, this connector guarantees efficient power transmission while maintaining high standards of safety. Its 16-8 insert arrangement, along with a bayonet locking mechanism, ensures secure mating and prevents accidental disconnection. Fully compliant with high-reliability standards and RoHS regulations, this connector is a trusted solution for critical military and industrial applications.

