| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-16-99P |
| Series: | PT Series |
| Part Aliases: | 71-331216-99P |
| SKU: | AMIPT02SE-16-99P |
PT02SE-16-99P
| Heilind Number: | AMIPT02SE-16-99P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-16-99P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1 is a rugged and reliable connector designed for military and high-reliability applications. Part of the MIL-DTL-26482 PT Series, it features a durable aluminum shell with Olive Drab Cadmium finish, providing excellent protection in harsh environments. The contact pins, made of Copper Alloy with Gold plating, ensure secure and corrosion-resistant connections. With an IP67 rating, this connector offers dust and waterproof performance, making it ideal for use in demanding conditions. Its bayonet locking mechanism guarantees a secure and stable connection. The 16-99 insert arrangement accommodates various wire sizes, from 24 AWG to 18 AWG, and can handle voltage ratings up to 600 VAC. Meeting stringent military specifications and RoHS compliance, the PT02SE1699P is the perfect choice for aerospace, defense, and other hi-rel applications.

