| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-16-99PZ |
| Series: | PT Series |
| SKU: | AMIPT02SE-16-99PZ |
PT02SE-16-99PZ
| Heilind Number: | AMIPT02SE-16-99PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-16-99PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1, a rugged and reliable circular connector from the MIL-DTL-26482 compliant PT Series. Designed for high-performance applications, this connector features a shell size 16 made of durable aluminum with an olive drab cadmium finish, ensuring longevity in harsh environments. The contact pins, constructed of copper alloy and plated with gold, guarantee secure and low-resistance connections. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and military use. The bayonet locking mechanism ensures quick and secure mating, while the 16-99 insert arrangement with Z keying position prevents mismating. RoHS compliant and rated for 600 VAC, this connector is suitable for a wide range of industrial and military applications, where high reliability is essential. Elevate your connectivity with the PT02SE1699PZ.

