| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-18-11S |
| Series: | PT Series |
| Part Aliases: | 71-331218-11S |
| SKU: | AMIPT02SE-18-11S |
PT02SE-18-11S
| Heilind Number: | AMIPT02SE-18-11S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-18-11S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1 from our PT Series is a rugged and reliable circular connector designed for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this connector features a shell size 18 with a durable olive drab cadmium finish. The contact sockets are made from copper alloy and plated with gold, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The box mount design and bayonet locking mechanism provide secure and easy installation. Accepting wire sizes ranging from 20 to 16 AWG, this connector is versatile for various wiring applications. With a voltage rating of 1000 VAC, it is suitable for power and signal transmission. The PT02SE1811S guarantees high performance and durability in demanding operating conditions.

