| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-18-32P |
| Series: | PT Series |
| Part Aliases: | 71-331218-32P |
| SKU: | AMIPT02SE-18-32P |
PT02SE-18-32P
| Heilind Number: | AMIPT02SE-18-32P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-18-32P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-CRIMP BOX-MT RECEPTACLE 26482-1 is a rugged and reliable circular connector from the MIL-DTL-26482 compliant PT Series. Featuring a shell size of 18 with a durable aluminum construction and Olive Drab Cadmium shell finish, it ensures secure connections in demanding environments. This high-performance connector, with a contact type of Pin and contact material of Copper Alloy plated with Gold, guarantees optimal conductivity. Its IP67 rating offers protection against dust and water ingress, while the bayonet locking mechanism ensures a secure fit. With an insert arrangement of 18-32, it accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various applications. Rated for 600 VAC, it is suitable for high-voltage environments. As a part of our Circular Connectors and Circular MIL Spec Connectors lineup, this hi-rel connector meets stringent quality standards, making it ideal for military, aerospace, and industrial applications. Rest assured, this product is RoHS compliant, aligning with environmental regulations. Upgrade your connectivity solutions with the PT02SE1832P.

