| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-18-32PY |
| Series: | PT Series |
| SKU: | AMIPT02SE-18-32PY |
PT02SE-18-32PY
| Heilind Number: | AMIPT02SE-18-32PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-18-32PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT02SE-18-32PY is a rugged and reliable AI-CRIMP BOX-MT RECEPTACLE designed for military and high-reliability applications. Compliant with MIL-DTL-26482 specifications, this PT Series connector features a shell size 18, made of durable aluminum with an olive drab cadmium finish. The contact pins, crafted from copper alloy and gold-plated, ensure optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against environmental elements, making it suitable for harsh operating conditions. The bayonet locking mechanism guarantees secure mating, while the Y keying position prevents mismating. Supporting wire sizes ranging from 24 AWG to 20 AWG, and with a voltage rating of 600 VAC, this connector is versatile and dependable for a wide range of applications. Trust in the PT02SE-18-32PY for your critical connectivity needs.

