| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-18-32S |
| Series: | PT Series |
| Part Aliases: | 71-331218-32S |
| SKU: | AMIPT02SE-18-32S |
PT02SE-18-32S
| Heilind Number: | AMIPT02SE-18-32S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-18-32S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1 from our PT Series, a high-performance circular connector designed for military and rugged applications. Built to MIL-DTL-26482 specifications, this socket contact features durable Copper Alloy construction with Gold plating for optimal conductivity and corrosion resistance. With an IP67 rating, it ensures reliable performance even in harsh environments. The olive drab cadmium shell finish adds to its durability, while the bayonet locking mechanism provides secure mating. Supporting wire sizes from 24 AWG to 20 AWG, and rated for up to 600VAC, it is suitable for a wide range of power and signal transmission tasks. The 18-32 insert arrangement and box mount receptacle shell type make installation easy and efficient. With its high-reliability design and RoHS compliance, the PT02SE1832S is the perfect choice for demanding connectivity needs in aerospace, defense, and industrial applications.

