| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT02SE-18-32SW |
| Series: | PT Series |
| SKU: | AMIPT02SE-18-32SW |
PT02SE-18-32SW
| Heilind Number: | AMIPT02SE-18-32SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT02SE-18-32SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-CRIMP BOX-MT RECEPTACLE 26482-1 from our PT Series, a MIL-DTL-26482 compliant connector designed for high-reliability applications. Featuring a shell size 18 with olive drab cadmium finish, this rugged connector ensures durability in harsh environments. With socket contact type and gold-plated copper alloy contacts, it guarantees optimal signal transmission. The IP67 rating offers protection against dust and water ingress, making it suitable for outdoor use. Boasting a bayonet locking mechanism and W keying position, secure and reliable connections are guaranteed. Perfect for military, aerospace, and industrial applications, this RoHS compliant connector accommodates wire sizes 24 AWG to 20 AWG, with a voltage rating of 600 VAC. Trust in the PT02SE1832SW for robust and dependable connectivity in demanding conditions.

